MikroElektronika MIKROE-6036 Add-On Board Flash Memory Board for AT25EU0041A for mikroBUS Socket

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$16.29

(exc. GST)

$17.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.29-
10 +$14.6510%

*price indicative

RS Stock No.:
102-832
Mfr. Part No.:
MIKROE-6036
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Memory Development Kit

Memory Size

4MB

Kit Classification

Flash Memory Board

For Use With

mikroBUS Socket

Featured Device

AT25EU0041A

Kit Name

Add-On Board

Interface Type

SPI, QSPI

Standards/Approvals

OHSAS 18001, ISO 9001, RoHS, ISO 14001, ISO 27001

COO (Country of Origin):
RS
The MikroElektronika Flash 12 Click is a compact add-on board representing a highly reliable memory solution. This board features the AT25EU0041A, a 4Mbit serial flash memory from Renesas, known for its ultra-low power consumption. This Click board is specifically designed to address the needs of systems operating at the IoT network's edge, providing an optimal solution for program code storage and execution directly from NOR Flash memory. It stands out for its innovative erase architecture, offering short erase times and low power consumption across operations, including reading, programming, and erasing. This Click board is ideal for developers working on the next generation of IoT devices requiring low-power read capabilities, fast erase times, boot or code shadow memory, and event or data logging.

4Mbit memory capacity

SPI compatible

Ultra-low power consumption

Erase architecture

Security features

Write protection

Communication pause feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy