NewLink 7 Port Card Reader Writer USB 2.0 RS-Secure Digital, Smart Media Card, II, Memory Stick, RS-Multimedia Card,
- RS Stock No.:
- 280-0508
- Mfr. Part No.:
- NL-CR03BK35
- Brand:
- NewLink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0508
- Mfr. Part No.:
- NL-CR03BK35
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Internal/External | Internal | |
| Product Type | Card Reader Writer | |
| Number of Ports | 7 | |
| Interface Type | USB 2.0 | |
| Weight | 109g | |
| Standards/Approvals | No | |
| Card Type | RS-Secure Digital, Smart Media Card, II, Memory Stick, RS-Multimedia Card, Microdrive, Multimedia Card, Flash Card: Compact Flash I | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Internal/External Internal | ||
Product Type Card Reader Writer | ||
Number of Ports 7 | ||
Interface Type USB 2.0 | ||
Weight 109g | ||
Standards/Approvals No | ||
Card Type RS-Secure Digital, Smart Media Card, II, Memory Stick, RS-Multimedia Card, Microdrive, Multimedia Card, Flash Card: Compact Flash I | ||
- COO (Country of Origin):
- CN
The NewLink drive bay card readers are 52 in 1 internal multi-card readers which can be installed into a 3.5 inch bay as well as a 5.25 inch bay (depending on model) so it can slot in the front of desktop. They are internally powered by the motherboard which provides power and data transfer for the device.
Multimedia card and RS multimedia card
Powered by internal Motherboard connection
Shown as 4 individual removable drives
Related links
- NewLink 7 Port Card Reader Writer USB 2.0 MultiMedia Compact Flash I Memory Stick,
- Memory Card Readers
- StarTech.com 2 Port Card Reader Writer USB 3.1 SD, MicroSD
- CSM 2 Port Memory Card Reader USB 2.0 MultiMedia SIEMENS Micro Memory
- SmartMedia Cards
- Exascend UHS II Memory Card Reader, UHS-II
- TE Connectivity Solder
- 3M MultiMedia Card Connector, Surface Mount
