Cherry 1 Port Card Reader USB Smart Card
- RS Stock No.:
- 888-017
- Mfr. Part No.:
- ST-1150UB
- Brand:
- Cherry
N
Subtotal (1 unit)*
$114.91
(exc. GST)
$126.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.91 |
*price indicative
- RS Stock No.:
- 888-017
- Mfr. Part No.:
- ST-1150UB
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Internal/External | External | |
| Product Type | Card Reader | |
| Number of Ports | 1 | |
| Interface Type | USB | |
| Weight | 377g | |
| Width | 58mm | |
| Standards/Approvals | UKCA | |
| Height | 117mm | |
| Length | 147mm | |
| Card Type | Smart Card | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Internal/External External | ||
Product Type Card Reader | ||
Number of Ports 1 | ||
Interface Type USB | ||
Weight 377g | ||
Width 58mm | ||
Standards/Approvals UKCA | ||
Height 117mm | ||
Length 147mm | ||
Card Type Smart Card | ||
- COO (Country of Origin):
- SK
Cherry Card Reader, 1 Port, USB Interface - ST-1150UB
This card reader is an external USB device designed to read smart cards for secure interaction with host systems. It connects via a USB Interface and is intended for external placement where a single card channel is required. The unit carries UKCA approval and is constructed for Compact portability and routine desktop or mobile workflows.
Features and Benefits:
• USB connection provides straightforward plug-and-play operation
• Single-port configuration delivers dedicated card access
• Smart card compatibility enables secure authentication processes
• External form factor supports quick deployment with host devices
• Lightweight construction improves transportability and handling
• Single-port configuration delivers dedicated card access
• Smart card compatibility enables secure authentication processes
• External form factor supports quick deployment with host devices
• Lightweight construction improves transportability and handling
Applications
• Suitable for integration with access control systems
• Ideal for secure authentication at remote workstations
• Used with portable terminals for field identity verification
• Can be used for single-user enrolment and credential issuance
• Appropriate for desktop check-in and visitor management tasks
• Ideal for secure authentication at remote workstations
• Used with portable terminals for field identity verification
• Can be used for single-user enrolment and credential issuance
• Appropriate for desktop check-in and visitor management tasks
What Interface is required to connect this device to a host?
It requires a USB connection for data and power transfer.
How many card channels are available for simultaneous use?
It provides one dedicated port for single smart card access.
What regulatory marking indicates conformity for UK markets?
It bears the UKCA approval for use within applicable UK regimes.
What is the physical mass when transporting the device?
The unit weighs 377 g, which supports easy handling and portability.
