Transcend 2 Port Micro SD Card Reader USB 3.2 Compact Flash Type I
- RS Stock No.:
- 174-958
- Mfr. Part No.:
- TS-RDE2
- Brand:
- Transcend
Subtotal (1 unit)*
$201.61
(exc. GST)
$221.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.61 |
*price indicative
- RS Stock No.:
- 174-958
- Mfr. Part No.:
- TS-RDE2
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Internal/External | External | |
| Product Type | Micro SD Card Reader | |
| Number of Ports | 2 | |
| Interface Type | USB 3.2 | |
| Length | 75.9mm | |
| Weight | 82g | |
| Standards/Approvals | UKCA, FCC, RCM, CE, EAC, BSMI | |
| Width | 53.5mm | |
| Height | 14.7mm | |
| Card Type | Compact Flash Type I | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Internal/External External | ||
Product Type Micro SD Card Reader | ||
Number of Ports 2 | ||
Interface Type USB 3.2 | ||
Length 75.9mm | ||
Weight 82g | ||
Standards/Approvals UKCA, FCC, RCM, CE, EAC, BSMI | ||
Width 53.5mm | ||
Height 14.7mm | ||
Card Type Compact Flash Type I | ||
- COO (Country of Origin):
- TW
Transcend Micro SD Card Reader, USB 3.2 Interface, 75.9mm Length - TS-RDE2
This micro SD card reader offers versatile functionality for photographers and videographers. Designed specifically for CFexpress Type B memory cards, this external card reader features dimensions of 75.9mm x 53.5mm x 14.7mm and weighs just 82g. With its lightweight aluminium exterior and non-slip silicone cover, it ensures both durability and portability during media transfers.
Features & Benefits
• Supports high-speed data transfer rates of up to 20 Gbps
• Compatible with devices featuring USB Type-A and Type-C ports
• Features dual ports for added connectivity flexibility
• Crafted for CompactFlash Type I media
• Lightweight design facilitates easy transport
• Provides an efficient solution for professional media production
Applications
• Used with CFexpress Type B memory cards for fast data retrieval
• Suitable for transferring high-resolution images from DSLR cameras
• Ideal for quick file exchange between different devices
• Employed in multimedia projects requiring rapid access to stored data
What are the compatibility requirements for this device?
This card reader is compatible with Microsoft Windows 7 or later, macOS 10.2.8 or later, and Linux Kernel 2.6.30 or later for seamless operation across platforms.
How does the performance vary with different devices?
Performance may fluctuate based on host hardware and software configurations, so optimal speeds are best realised when connected to USB Type-C devices supporting the USB 3.2 Gen 2x2 standard.
Can this reader withstand various environmental conditions?
It operates effectively in temperatures ranging from 0°C to 70°C, ensuring consistent performance in diverse working environments.
Related links
- Transcend Card Reader PCMCIA Compact Flash Type II, Compact Flash Type I
- Memory Card Readers
- StarTech.com 1 Port Card Reader USB Compact Flash Type I
- Transcend Memory Card Reader USB 3.1 MicroSD MMC, Compact Flash
- Transcend Multi-Card Reader USB 3.1 MMC SD, MicroSD
- Transcend Memory Card Reader USB 3.1 MicroSD SD, MMC
- Transcend 3 Port Card Reader USB 3.2 MicroSD
- Transcend Memory Card Reader USB 3.1 Compact Flash
