TE Connectivity 6 Way Push-Push SIM SIM Card Connector, Solder
- RS Stock No.:
- 255-7467
- Mfr. Part No.:
- 2822541-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.394 | $11.97 |
| 50 - 95 | $2.106 | $10.53 |
| 100 + | $1.92 | $9.60 |
*price indicative
- RS Stock No.:
- 255-7467
- Mfr. Part No.:
- 2822541-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | SIM Card Connector | |
| Card Type | SIM | |
| Insertion/Removal Method | Push-Push | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plating | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL STD-202, IEC, EIA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SIM Card Connector | ||
Card Type SIM | ||
Insertion/Removal Method Push-Push | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plating | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL STD-202, IEC, EIA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Push SIM card connectors for Micro and Mini SIM cards is incorporated with this card insertion and ejection style that includes a mechanism to push out the SIM card, this is very useful for applications where the end user is needed to insert and extract the card equipment via a panel cutout.
Connectors optimized for reliability
Spherical contact points improve normal force
Pre-loaded contact
Anti-retention features in the contacts