JST Horizontal Micro SD Micro SD Card Connector
- RS Stock No.:
- 218-3873
- Mfr. Part No.:
- SDHK-8BNS-K-303-TB(HF)
- Brand:
- JST
740 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1400)
$1.633
(exc. GST)
$1.796
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1400 - 1400 | $1.633 | $2,286.20 |
2800 - 4200 | $1.592 | $2,228.80 |
5600 + | $1.567 | $2,193.80 |
*price indicative
- RS Stock No.:
- 218-3873
- Mfr. Part No.:
- SDHK-8BNS-K-303-TB(HF)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The JST SDHK micro SD card flip cover type connector having 1.1 mm pitch. The cover is made up of stainless material and copper alloy contacts with gold plating.
RoHS2 compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Card Type | MicroSD |
Pitch | 1.1mm |
Body Orientation | Horizontal |
Related links
- JST Horizontal Micro SD MicroSD Card Connector
- JST 8 Way Micro SD Memory Card Connector With Snap-In Termination
- Molex, 105162 8 Way Horizontal Micro SD Micro SD Card Connector...
- Memory Card Connectors
- Amphenol Limited 9 Way Micro SD Micro SD Card Connector
- Yamaichi 8 Way Push/Push Micro SD Micro SD Card Connector
- Amphenol ICC 8 Way Micro SD Micro SD Card Connector With SMT Termination
- Wurth Elektronik, WR-CRD 8 Way Horizontal Micro SD MicroSD Card...