Amphenol Communications Solutions, S10 6 Way SIM Memory Card Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $58.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,166.00

(exc. GST)

$1,283.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.166$1,166.00-
2000 - 3000$1.137$1,137.00$58.00
4000 +$1.119$1,119.00$188.00

*price indicative

RS Stock No.:
170-8857
Mfr. Part No.:
7111S2015X02LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Memory Card Connector

Card Type

SIM

Gender

Female

Number of Contacts

6

Number of Rows

1

Pitch

2.54mm

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series

S10

COO (Country of Origin):
IN

SIM Card Connector - FCI


A series of SIM card connectors from FCI, available as male or female with card guides or flip top configuration.

Low above board profile of 2.5 mm

Locking/Latching mechanism for reliability

Correct SIM card orientation by internal polarization feature

Designed for automatic SMT process (260° C peak for 10 s)

Memory Card Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy