Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1200 units)*

$2,677.20

(exc. GST)

$2,944.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 - 4800$2.231$2,677.20
6000 +$2.008$2,409.60

*price indicative

RS Stock No.:
166-4923
Mfr. Part No.:
DM3BT-DSF-PEJS
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Card Type

MicroSD

Gender

Female

Number of Contacts

8

Number of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

13.85mm

Width

16.05mm

Depth

1.83mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Dimensions

13.85 x 16.05 x 1.83mm

COO (Country of Origin):
CN

Hirose DM3 Series microSD Card Connectors


DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0

Note

DM3 AT* part numbers are Push-Push with an ejection mechanism and are Top board mounting (standard)
DM3 BT* part numbers are Push-Push with an ejection mechanism and are Bottom board mounting (reverse)
DM3 C & CS* part numbers are Hinge, Push-Pull with no ejection mechanism and are Top board mounting (standard)
DM3 D* part numbers are Push-Pull without an ejection mechanism and are Top board mounting (standard)
DM3xxx-SF-xxx part numbers have standard right angle SMT terminals
DM3xxx-DSF-xxx part numbers have reverse right angle SMT terminals

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Memory Card Connectors

Related links