Molex, 67600 9 Way Horizontal SD Memory Card Connector
- RS Stock No.:
- 796-008
- Mfr. Part No.:
- 67600-8001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-008
- Mfr. Part No.:
- 67600-8001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Card Type | SD | |
| Product Type | Memory Card Connector | |
| Gender | Female | |
| Number of Contacts | 9 | |
| Orientation | Horizontal | |
| Mount Type | Top Mount | |
| Contact Material | Copper Alloy | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 67600 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Card Type SD | ||
Product Type Memory Card Connector | ||
Gender Female | ||
Number of Contacts 9 | ||
Orientation Horizontal | ||
Mount Type Top Mount | ||
Contact Material Copper Alloy | ||
Housing Material High Temperature Thermoplastic | ||
Series 67600 | ||
- COO (Country of Origin):
- CN
The Molex Connector is a precision-engineered component designed for reliable electrical connections across various applications. Its primary function ensures a Durable Interface for efficient power and data transfer, meeting the demands of modern electronic devices.
Durable design enhances longevity and performance in demanding environments
Precision engineering ensures consistent electrical connectivity and low resistance
Versatile compatibility allows integration with a wide range of applications
Easy installation process helps reduce assembly time and effort
