HARTING, Har Flex 140 Way Edge Memory Card, Solder
- RS Stock No.:
- 744-522
- Mfr. Part No.:
- 15041402601000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$3,809.56
(exc. GST)
$4,190.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,809.56 |
*price indicative
- RS Stock No.:
- 744-522
- Mfr. Part No.:
- 15041402601000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Memory Card | |
| Card Type | Edge | |
| Gender | Female | |
| Number of Contacts | 140 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Memory Card | ||
Card Type Edge | ||
Gender Female | ||
Number of Contacts 140 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flex | ||
- COO (Country of Origin):
- CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.
Features & Benefits
Reflow soldering termination enables efficient surface mount installation
140 contacts provide extensive connectivity options for complex applications
Copper alloy contacts ensure excellent electrical conductivity and durability
Noble metal over nickel plating enhances corrosion resistance and longevity
Liquid crystal polymer housing offers high thermal stability and reliability
Operating temperature range of -55 °C to 125 °C supports diverse applications
Compliance with RoHS and UL 94 V-0 standards ensures safety and environmental responsibility
Straight orientation and 0.8 mm pitch facilitate easy integration into Compact designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
