RS PRO 7 Way Push In Micro SIM Memory Card, Panel Mount
- RS Stock No.:
- 707-064
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save $52.10
View bulk pricing optionsSubtotal (1 unit)*
$65.20
(exc. GST)
$71.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $65.20 | - |
| 10 + | $59.99 | $52.10 |
*price indicative
- RS Stock No.:
- 707-064
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Memory Card | |
| Card Type | Micro SIM | |
| Gender | Female | |
| Insertion/Removal Method | Push In | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Panel Mount | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 75°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Memory Card | ||
Card Type Micro SIM | ||
Gender Female | ||
Insertion/Removal Method Push In | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Panel Mount | ||
Housing Material TPE | ||
Maximum Operating Temperature 75°C | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO Memory Card Connectors is a Compact and convenient solution for securely housing micro SIM cards in electronic devices. It enables easy access to the SIM card without opening the entire device, which is particularly useful in embedded systems, IoT devices, and industrial applications. Panel mounts provide robust protection against environmental factors such as dust and moisture, enhancing device durability. They also Streamline maintenance and SIM card replacement, minimizing downtime. Ideal for applications requiring remote connectivity, panel mounts help maintain reliable communication by ensuring stable SIM placement, thereby improving the overall performance and reliability of mobile and wireless systems.
Micro Sim Card
C3 Panel Mount
For use in IoT devices, Industrial Equipment, GPS trackers, Telematics Systems, Vending Machines/Kiosks, Security systems, Remote terminals etc
