C & K, Ccm030Mk20 8 Way Right Angle Push Pull SIM Smart Card Connector, Surface Mount
- RS Stock No.:
- 680-315
- Mfr. Part No.:
- CCM033504LFTR122
- Brand:
- C & K
Subtotal (1 reel of 100 units)*
$687.92
(exc. GST)
$756.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $687.92 | $6.879 |
*price indicative
- RS Stock No.:
- 680-315
- Mfr. Part No.:
- CCM033504LFTR122
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Smart Card Connector | |
| Card Type | SIM | |
| Insertion/Removal Method | Push Pull | |
| Number of Contacts | 8 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Ccm030Mk20 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Smart Card Connector | ||
Card Type SIM | ||
Insertion/Removal Method Push Pull | ||
Number of Contacts 8 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Ccm030Mk20 | ||
- COO (Country of Origin):
- FR
The C & K Aerospace is a surface-mount smart card connector designed for secure and Compact integration in electronic devices. It features an 8-position layout optimized for SIM and SAM card applications. The connector ensures reliable contact through gold-plated terminals, enhancing durability and signal integrity. Its robust construction make it Ideal for aerospace, telecommunications, and embedded systems.
Space efficient layout suitable for tight PCB spaces
Designed for high reliability environments
