KYOCERA AVX, 009162 6 Way Hinged SIM SIM Card Connector, Surface Mount
- RS Stock No.:
- 648-988
- Mfr. Part No.:
- 009162006301150
- Brand:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.72
(exc. GST)
$10.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.72 | $1.944 |
*price indicative
- RS Stock No.:
- 648-988
- Mfr. Part No.:
- 009162006301150
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | SIM Card Connector | |
| Card Type | SIM | |
| Insertion/Removal Method | Hinged | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Series | 009162 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type SIM Card Connector | ||
Card Type SIM | ||
Insertion/Removal Method Hinged | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Series 009162 | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX SIM card connector is designed to accept GSM Standard 11.11 cards, ensuring compatibility with widely used SIM formats. It features a low installed height of just 1.50mm, making it ideal for compact and portable devices. The connector is polarized to prevent improper card insertion, enhancing reliability and ease of use in mobile and communication applications.
SMT with locking hinged guide
2.50mm connector height
Selective gold on mating surface/tin on solder tails
Tape and reel packaging
