3M, 7E50 Series 50 Way Right Angle Push Pull Compact Flash Card Connector, Solder
- RS Stock No.:
- 456-083
- Mfr. Part No.:
- N7E50-M516RB-50
- Brand:
- 3M
Subtotal (1 pack of 2160 units)*
$18,581.34
(exc. GST)
$20,439.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18,581.34 | $8.602 |
*price indicative
- RS Stock No.:
- 456-083
- Mfr. Part No.:
- N7E50-M516RB-50
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Card Connector | |
| Card Type | Compact Flash | |
| Insertion/Removal Method | Push Pull | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Gold Flash, Nickel Plated | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CFA, UL 94V-0 | |
| Series | 7E50 Series | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Card Connector | ||
Card Type Compact Flash | ||
Insertion/Removal Method Push Pull | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Gold Flash, Nickel Plated | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CFA, UL 94V-0 | ||
Series 7E50 Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M 50-position card connector is a CompactFlash Type I and II design with a surface mount, right-angle configuration and gold contacts.
Board Guide, Card Guide
Mounting Feature Normal and Standard Top