Trumeter Measuring Wheel Imperial/Metric 99999.9 meters
- RS Stock No.:
- 759-691
- Mfr. Part No.:
- 5000-611
- Brand:
- Trumeter
Subtotal (1 unit)*
$448.49
(exc. GST)
$493.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.49 |
*price indicative
- RS Stock No.:
- 759-691
- Mfr. Part No.:
- 5000-611
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Measuring Wheel | |
| Unit of Measure | Imperial/Metric | |
| Measurement Range | 99999.9 meters | |
| Accuracy | 0.01 | |
| Display Type | Digital | |
| Wheel Diameter | 1m | |
| Weight | 3kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Measuring Wheel | ||
Unit of Measure Imperial/Metric | ||
Measurement Range 99999.9 meters | ||
Accuracy 0.01 | ||
Display Type Digital | ||
Wheel Diameter 1m | ||
Weight 3kg | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MY
