- RS Stock No.:
- 159-2918
- Mfr. Part No.:
- MCX-J-P-H-ST-EM1
- Brand:
- Samtec
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.34
(exc. GST)
$8.07
(inc. GST)
Units | Per unit |
1 - 9 | $7.34 |
10 - 49 | $7.12 |
50 - 99 | $6.92 |
100 - 499 | $6.71 |
500 + | $6.52 |
- RS Stock No.:
- 159-2918
- Mfr. Part No.:
- MCX-J-P-H-ST-EM1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohm MCX Jack or Plug, Through-hole
50 ohm impedance
Performance up to 6 GHz
Through-hole termination
Performance up to 6 GHz
Through-hole termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MCX |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |
Mating Type | Quick Connect |
Related links
- Samtec 50Ω Right Angle Body
- Samtec HDBNC Series 75Ω Straight Body
- Samtec MMCX Series 50Ω Straight Body
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Samtec BNC7T Series 75Ω Straight Body
- Samtec MCX Series 50Ω Right Angle Body
- Samtec SMA Series 50Ω Straight Body
- Samtec SMB7H Series 75Ω Straight Body