Better World

Schneider Electric, NSX, Lv4 Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

$1,202.97

(exc. GST)

$1,323.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,202.97

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
849-4208
Mfr. Part No.:
LV429861
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

NSX

Product Type

Molded Case Circuit Breaker

Series

Lv4

Number of Poles

4

Current Rating

100 A

Breaking Capacity

85kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Depth

86mm

Width

140 mm

Height

161mm

Standards/Approvals

Marine, IEC 60947-2, EAC, CCC

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type L, Type I

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Compact NSX100N Circuit Breaker.


ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.

Related links