Schneider Electric, NSX Range MCCB 3P 100A, Breaking Capacity 85 kA, Fixed Mount
- RS Stock No.:
- 849-3983
- Mfr. Part No.:
- LV429637
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,137.60
(exc. GST)
$1,251.36
(inc. GST)
- RS Stock No.:
- 849-3983
- Mfr. Part No.:
- LV429637
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX Range | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 85 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX Range | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 85 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Tripping Mechanism Thermal-Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Schneider Electric LV429637 Compact NSX100F Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
General Features.
- Nominal current: 16 to 630 A
- Five breaking performances from 36 to 150 kA at 415 V
- Voltage rating: up to 690 V
- Two physical sizes from 16 to 630 A
- 3 and 4 pole versions available
- Isolation with positive break indication
- Large range of electronic and thermal-magnetic protections
- Earth leakage protection by associated Vigi Module
- Measure of main electrical values: I, U, P, E, THD, f, CosF
- Wide range of common auxiliaries and accessories interchangeable on site
- Plug and play wiring system and communicating accessories
- Compliance with international standards: IEC 60947-1 and 2, Nema, IEC 68230 for type 2 tropicalisation, CCC
- Compliance with specifications of marine classification companies: Bureau Veritas, Lloyds Register of Shipping, Det Norske Veritas and RINA.
Applications.
Commercial buildings, Hospitals, Steel industry, Marine.

