Eaton, xEnergy, xEnergy Molded Case Circuit Breaker 1-Pole 80A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 628-7994
- Mfr. Part No.:
- 265721 NZMN1-M80
- Brand:
- Eaton
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 628-7994
- Mfr. Part No.:
- 265721 NZMN1-M80
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | xEnergy | |
| Series | xEnergy | |
| Number of Poles | 1 | |
| Current Rating | 80A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Depth | 84.5mm | |
| Standards/Approvals | EN/IEC | |
| Width | 145mm | |
| Height | 155.2mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range xEnergy | ||
Series xEnergy | ||
Number of Poles 1 | ||
Current Rating 80A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Depth 84.5mm | ||
Standards/Approvals EN/IEC | ||
Width 145mm | ||
Height 155.2mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermal Magnetic | ||
EATON MCCBs - NZM1 Series
MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM1 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.
EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.
Features and Benefits:
• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 454-8269, Red/ yellow for emergency handle 454-8275.
Applications:
Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.
Note
Eaton formerly known as Moeller
- RS Stock No. 6288010
- Mfr. Part No. 265722 NZMN1-M100
1 Box of 1
$1,254.89
- RS Stock No. 5375545
- Mfr. Part No. 259093 NZMN2-A200
Each
$2,109.88
- RS Stock No. 4548118
- Mfr. Part No. 259083 NZMN1-A63
Each
$1,192.91
- RS Stock No. 4548124
- Mfr. Part No. 259084 NZMN1-A80
Each
$1,200.81
Related links
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 63A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 100A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 160A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 250A Fixed












