Eaton, xEnergy, xEnergy Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 537-5589
- Mfr. Part No.:
- 259124 NZMN2-VE250
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$2,863.09
(exc. GST)
$3,149.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,863.09 |
*price indicative
- RS Stock No.:
- 537-5589
- Mfr. Part No.:
- 259124 NZMN2-VE250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | xEnergy | |
| Series | xEnergy | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC | |
| Width | 184mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range xEnergy | ||
Series xEnergy | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC | ||
Width 184mm | ||
Height 195mm | ||
Depth 149mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
EATON MCCBs - NZM2 Series
MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.
EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.
Features and Benefits:
• 3 and 4 pole versions available
• 15A to 1600A current rating available
• Multiple installations and connection types available
• Easy fitting of undervoltage and shunt strips
• Diverse range of settings
• Tripping in milliseconds
• Circuit protection
Standard black/grey handle 537-5719, Red/ yellow for emergency handle 537-5725.
Applications:
Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.
Note
Eaton formerly known as Moeller
Standards
IEC/EN 60204; IEC/EN 60947; VDE 0660
Related links
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 250A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 250A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 125A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 160A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 1-Pole 100A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton xEnergy Molded Case Circuit Breaker 3-Pole 160A Fixed
