Schneider Electric, ComPact, ComPacT NSX Circuit Breaker Accessory 1-Pole
- RS Stock No.:
- 288-1501
- Mfr. Part No.:
- LV438320
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$155.46
(exc. GST)
$171.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.46 |
*price indicative
- RS Stock No.:
- 288-1501
- Mfr. Part No.:
- LV438320
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 1 | |
| Standards/Approvals | IEC 60529, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 1 | ||
Standards/Approvals IEC 60529, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Terminal Shield is designed for ComPacT new generation NSX DC circuit breakers. It provides short terminal shields for added safety and protection. With a compact shape and IP40 degree of protection, this terminal shield ensures reliable performance in various applications.
Short terminal shields for added safety
IP40 degree of protection for reliable performance
Comes in a set of 2 for convenience
Related links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 100A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 12.5A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 160A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 6.3A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 630A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 250A
