Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 70 kA, DIN Rail

Subtotal (1 unit)*

$9,202.91

(exc. GST)

$10,123.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,202.91

*price indicative

RS Stock No.:
272-0191
Mfr. Part No.:
3VA1580-6MH32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA1

Number of Poles

3

Current Rating

800A

Breaking Capacity

70kA

Rated AC Voltage

690V ac

Mount Type

DIN Rail

Terminal Type

Screw

Height

321mm

Width

211mm

Standards/Approvals

No

Depth

120mm

Tripping Characteristics

Type I

Tripping Mechanism

TM120M

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens low voltage 3VA IEC frame 1000 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.

Without ground-fault monitoring

Line protection

IP40 Protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy