Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 1-Pole 25A, Breaking Capacity 55 kA, Fixed
- RS Stock No.:
- 271-9860
- Mfr. Part No.:
- 3VA1125-5ED12-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$419.13
(exc. GST)
$461.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $419.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-9860
- Mfr. Part No.:
- 3VA1125-5ED12-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 125V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Width | 26mm | |
| Depth | 71mm | |
| Height | 131mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Mechanism | TM210 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 125V dc | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Width 26mm | ||
Depth 71mm | ||
Height 131mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Mechanism TM210 | ||
Tripping Characteristics Type I, Type L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
- RS Stock No. 2096853
- Mfr. Part No. 3VA1163-5EF42-0AA0
- RS Stock No. 2719570
- Mfr. Part No. 3VA10252ED360AA0
- RS Stock No. 2097008
- Mfr. Part No. 3VA1163-5EF46-0AA0
- RS Stock No. 2097007
- Mfr. Part No. 3VA1163-5EE42-0AA0
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 40A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 125A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 50A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 25A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 2-Pole 25A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 25A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 25A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 25A Fixed










