Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 55 kA, DIN Rail
- RS Stock No.:
- 271-9502
- Mfr. Part No.:
- 3VA1510-5EF32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,645.82
(exc. GST)
$12,810.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,645.82 |
*price indicative
- RS Stock No.:
- 271-9502
- Mfr. Part No.:
- 3VA1510-5EF32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 211mm | |
| Height | 321mm | |
| Depth | 120mm | |
| Standards/Approvals | No | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | TM240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 211mm | ||
Height 321mm | ||
Depth 120mm | ||
Standards/Approvals No | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism TM240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Siemens low voltage 3VA IEC frame 1000 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 1kA DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 800A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 320A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 55 kA
