Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 25 kA, Fixed

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-4840
Mfr. Part No.:
3VA2580-5HN32-0KK0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

3

Current Rating

800A

Breaking Capacity

25kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

120mm

Height

321mm

Standards/Approvals

No

Width

211mm

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

ETU350

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium low class breaking capacity.

Compact design

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy