Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$11,121.53

(exc. GST)

$12,233.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,121.53

*price indicative

RS Stock No.:
270-4821
Mfr. Part No.:
3VA2563-7HK42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

4

Current Rating

630A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

230mm

Height

320mm

Depth

120mm

Standards/Approvals

No

Tripping Mechanism

ETU340

Tripping Characteristics

ELISA LI

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium high class breaking capacity.

Compact design

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy