RS Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$2,329.93

(exc. GST)

$2,562.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,329.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
270-3918
Mfr. Part No.:
3VA2110-0HL36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Poles

3

Current Rating

100A

Breaking Capacity

200kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

181mm

Depth

86mm

Standards/Approvals

No

Width

105mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type L, Type I

Tripping Mechanism

ETU320

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a extreme high class breaking capacity.

Compact design

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy