Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 40 A, Breaking Capacity 55 kA, Fixed

Subtotal (1 unit)*

$3,619.33

(exc. GST)

$3,981.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,619.33

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-3732
Mfr. Part No.:
3VA2040-5JP46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Poles

4

Current Rating

40 A

Breaking Capacity

55kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Screw

Depth

86mm

Height

181mm

Width

140 mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU550

Tripping Characteristics

Type S, Type I, Type L

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium class breaking capacity.

Compact design

EAC approved

Related links