Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 55 kA, Fixed
- RS Stock No.:
- 270-3490
- Mfr. Part No.:
- 3VA1340-5EF42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,435.53
(exc. GST)
$5,979.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $5,435.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-3490
- Mfr. Part No.:
- 3VA1340-5EF42-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Screw | |
| Width | 184mm | |
| Height | 248mm | |
| Standards/Approvals | No | |
| Depth | 110mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | TM240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Screw | ||
Width 184mm | ||
Height 248mm | ||
Standards/Approvals No | ||
Depth 110mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism TM240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 3-Pole 400A Fixed
