Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 70 kA

Subtotal (1 unit)*

$2,132.06

(exc. GST)

$2,345.27

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
ANZ - SEBundle - PDP
RS Stock No.:
260-9452
Mfr. Part No.:
C10H32M100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

100A

Breaking Capacity

70kA

Rated AC Voltage

690V ac

Standards/Approvals

IEC 60664-1, IEC 60529, EN/IEC 60947, IEC 62262, IEC 60947-2

Height

161mm

Depth

86mm

Width

105mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 2.2M trip unit

3 Pole

International standards (IEC 60947), CCC, EAC

Related links