RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 260-7909
- Mfr. Part No.:
- C25H34V100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,380.95
(exc. GST)
$8,119.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,380.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7909
- Mfr. Part No.:
- C25H34V100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Width | 105mm | |
| Depth | 86mm | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Width 105mm | ||
Depth 86mm | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 4.2 trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 70 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 400A Fixed
