Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 4-Pole 40 A
- RS Stock No.:
- 260-9381
- Mfr. Part No.:
- C104MG040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$636.50
(exc. GST)
$700.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $636.50 |
*price indicative
- RS Stock No.:
- 260-9381
- Mfr. Part No.:
- C104MG040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT New Generation | |
| Product Type | Circuit Breaker Accessory | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 40 A | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 750 V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 60947-2, EU-RoHS-Richtlinie | |
| Width | 9.8 cm | |
| Height | 6.6cm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT New Generation | ||
Product Type Circuit Breaker Accessory | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 40 A | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 750 V dc | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 60947-2, EU-RoHS-Richtlinie | ||
Width 9.8 cm | ||
Height 6.6cm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Green ready LED flashes if the circuit breaker is ready to trip
Display module allows energy measurement and fine adjustment settings
Related links
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole 250 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole 40 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole 25 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole 50 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole 16 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole 220 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole 150 A

