Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 4-Pole 40A

Subtotal (1 unit)*

$9,501.24

(exc. GST)

$10,451.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$9,501.24

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
260-9377
Mfr. Part No.:
C1047E040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker Accessory

Range

ComPacT New Generation

Series

ComPacT NSX

Number of Poles

4

Current Rating

40A

Rated AC Voltage

440V ac

Terminal Type

Screw

Width

11cm

Height

10cm

Standards/Approvals

EN/IEC 60947-2

Tripping Characteristics

LSIR

Tripping Mechanism

Electronic

COO (Country of Origin):
CN
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.

Green ready LED flashes if the circuit breaker is ready to trip

Display module allows energy measurement and fine adjustment settings

Related links