RS Better World
Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole
- RS Stock No.:
- 260-9365
- Mfr. Part No.:
- C103TM100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$420.11
(exc. GST)
$462.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-9365
- Mfr. Part No.:
- C103TM100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT New Generation | |
| Product Type | Circuit Breaker Accessory | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Rated AC Voltage | 690V ac | |
| Height | 7cm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 10cm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT New Generation | ||
Product Type Circuit Breaker Accessory | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Rated AC Voltage 690V ac | ||
Height 7cm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 10cm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- PL
Schneider Electric Circuit Breaker Accessory, Trip Unit, For Use With ComPacT NSX100/160/250 - C103TM100
This circuit breaker accessory is designed for use with ComPacT NSX100, NSX160, and NSX250 models. The trip unit features thermal-magnetic protection with a rating of 100A, ensuring reliable electrical circuit protection. This accessory integrates seamlessly into electrical systems, providing stability and safety.
Features & Benefits
• Thermal-magnetic technology for effective overload and short-circuit protection
• Adjustable long-time pick-up for customised protection settings
• Fixed mounting mode allows easy installation in industrial settings
• IP40 protection class ensures durability in challenging environments
Applications
• Used with ComPacT NSX100 circuit breakers for robust electrical distribution
• Compatible with ComPacT NSX160 circuit breakers for enhanced circuit safety
• Utilised in ComPacT NSX250 trip units for modular electrical solutions
• Ideal for medium voltage in industrial circuit breakers
What is the significance of the trip unit's thermal-magnetic protection?
The thermal-magnetic protection provides dual safety by detecting overload conditions through thermal monitoring and short-circuits via magnetic response, ensuring prompt circuit interruption when necessary.
Can the long-time pick-up settings be adjusted for specific applications?
Yes, the long-time pick-up can be adjusted within the range of 0.7 to 1 times the nominal rating, allowing for fine-tuning based on unique application requirements.
What is the optimal operating temperature range for this accessory?
This accessory operates effectively within a temperature range of -25°C to 70°C, making it suitable for various environments, including industrial settings.
Is additional protection available if required?
The unit does not incorporate earth leakage protection as part of its design, aligning with specific applications that may not necessitate this feature.
How does the IP40 rating benefit the users?
The IP40 rating indicates that the unit is protected against solid objects greater than 1mm, providing assurance against dust ingress and enhancing its longevity in industrial applications.
Related links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 100A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 63A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 16A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 400A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 80A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 50A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 25A
