Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 100 A

Subtotal (1 unit)*

$4,861.06

(exc. GST)

$5,347.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,861.06

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
260-9342
Mfr. Part No.:
C1035Z100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPacT New Generation

Product Type

Circuit Breaker Accessory

Series

ComPacT NSX

Current Rating

100 A

Rated AC Voltage

690 V ac

Standards/Approvals

EN/IEC 60947-2

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.

Green ready LED flashes if the circuit breaker is ready to trip

Display module allows energy measurement and fine adjustment settings

Related links