Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 570 A
- RS Stock No.:
- 260-8185
- Mfr. Part No.:
- C6337E570
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13,927.00
(exc. GST)
$15,319.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,927.00 |
*price indicative
- RS Stock No.:
- 260-8185
- Mfr. Part No.:
- C6337E570
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT New Generation | |
| Product Type | Circuit Breaker Accessory | |
| Series | ComPacT NSX | |
| Current Rating | 570 A | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT New Generation | ||
Product Type Circuit Breaker Accessory | ||
Series ComPacT NSX | ||
Current Rating 570 A | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals EN/IEC 60947-2 | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- CN
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Green ready LED flashes if the circuit breaker is ready to trip
Display module allows energy measurement and fine adjustment settings
Related links
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 3-Pole 570 A
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 4-Pole 570 A
- Schneider Electric ComPacT New Generation Circuit Breaker Accessory 4-Pole 40 A
- Schneider Electric ComPacT New Generation Circuit Breaker Accessory 40 A
- Schneider Electric ComPacT New Generation Circuit Breaker Accessory 4-Pole 250 A (at 40 °C)
- Schneider Electric ComPacT New Generation Circuit Breaker Accessory 100 A
- Schneider Electric ComPacT NSX100/250 New Generation Circuit Breaker Accessory 4-Pole
- Schneider Electric ComPacT neue Generation Circuit Breaker Accessory 3-Pole 40 A

