RS Better World

Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

$4,553.09

(exc. GST)

$5,008.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,553.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-8204
Mfr. Part No.:
C63F4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

4

Current Rating

630A

Breaking Capacity

85kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Front Connected

Width

185mm

Standards/Approvals

EN/IEC 60947-2, UL 508

Height

255mm

Depth

110mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

Schneider Electric MCCB, 85kA Breaking Capacity (at Maximum Voltage Rating), 690V Rated AC Voltage - C63F4


This MCCB is part of Schneider Electric's ComPacT range, tailored for efficient distribution applications. It has a sturdy design with dimensions of 255mm in length, 185mm in width, and 110mm in depth. Featuring a 630A current rating, this 4-pole circuit breaker provides safety and dependability in industrial environments.

Features & Benefits


• 630A current rating suitable for heavy-duty applications

• 85kA breaking capacity for improved circuit protection

• Fixed mounting ensures secure installation

• Toggle switch operation for user-friendly control

Applications


• Ideal for electrical distribution systems

• Used in the protection of industrial machinery

• Effective for automating electrical control systems

• Appropriate for infrastructure installations

• Utilised in power generation facilities

Can it be mounted in a fixed position?


Yes, it is designed for fixed mounting applications.

Will it support isolation in electrical systems?


Yes, it is suitable for isolation in compliance with standards.

Can it handle high ambient temperatures?


Yes, it operates effectively in temperatures up to 70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy