Schneider Electric, ComPacT MCCB 3P 250A, Fixed Mount
- RS Stock No.:
- 260-8041
- Mfr. Part No.:
- C25W36E250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,503.01
(exc. GST)
$11,553.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,503.01 |
*price indicative
- RS Stock No.:
- 260-8041
- Mfr. Part No.:
- C25W36E250
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT | |
| Series | NSX | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT | ||
Series NSX | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 6.2E trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 800 → 1000 V, Fixed Mount
- Schneider Electric Fixed Mount
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch

