Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 75 kA

Subtotal (1 unit)*

$9,579.52

(exc. GST)

$10,537.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,579.52

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
260-8008
Mfr. Part No.:
C25V36M220
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

3

Current Rating

220A

Breaking Capacity

75kA

Rated AC Voltage

690V ac

Terminal Type

Front Connected

Standards/Approvals

EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262

Width

105mm

Depth

86mm

Height

161mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Overload Protection, Ground fault protection, Short Circuit Protection

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.

MicroLogic 6.2EM trip unit

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Ergonomic new toggle for easier breaker manual operation

Related links