Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 200 kA, Fixed
- RS Stock No.:
- 260-7972
- Mfr. Part No.:
- C25R3TM125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,391.59
(exc. GST)
$4,830.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $4,391.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7972
- Mfr. Part No.:
- C25R3TM125
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CCC Marine, EAC, EN/IEC 60947, EN/IEC 60947-2, IEC 60529, IEC 60664-1, IEC 62262 | |
| Depth | 86mm | |
| Width | 105mm | |
| Height | 161mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Type I, Type L | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CCC Marine, EAC, EN/IEC 60947, EN/IEC 60947-2, IEC 60529, IEC 60664-1, IEC 62262 | ||
Depth 86mm | ||
Width 105mm | ||
Height 161mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Type I, Type L | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- PL
- RS Stock No. 2607496
- Mfr. Part No. C10W3MA013
- RS Stock No. 0429393
- Mfr. Part No. C160N35AFM
- RS Stock No. 2608237
- Mfr. Part No. C63R42D630
- RS Stock No. 2116002
- Mfr. Part No. 3VA1125-3ED32-0AA0
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 200 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 100 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 75 kA












