Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 36 kA
- RS Stock No.:
- 260-7889
- Mfr. Part No.:
- C25F42D100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,862.42
(exc. GST)
$4,248.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,862.42 |
*price indicative
- RS Stock No.:
- 260-7889
- Mfr. Part No.:
- C25F42D100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NSX | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690 V ac | |
| Height | 161mm | |
| Width | 140 mm | |
| Standards/Approvals | EN/IEC 60947, Marine, CCC, EAC | |
| Depth | 86mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NSX | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690 V ac | ||
Height 161mm | ||
Width 140 mm | ||
Standards/Approvals EN/IEC 60947, Marine, CCC, EAC | ||
Depth 86mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 2.2 trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric Fixed Mount
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m

