Schneider Electric, ComPact, NSX1200NDC Molded Case Circuit Breaker 2-Pole 1.2kA, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$14,098.00

(exc. GST)

$15,507.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,098.00

*price indicative

RS Stock No.:
260-7823
Mfr. Part No.:
C1BN2TM12HD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

NSX1200NDC

Number of Poles

2

Current Rating

1.2kA

Breaking Capacity

50kA

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Front Connected

Height

350mm

Width

185mm

Standards/Approvals

CCC, EAC, EN/IEC 60947, Marine

Depth

110mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Short Circuit Protection

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.

Experience easier installation

Estimated 40% reduction of wiring time for panel builders

Ergonomic new toggle for easier breaker manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy