RS Better World

Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 70

Subtotal (1 unit)*

$3,370.77

(exc. GST)

$3,707.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,370.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-7774
Mfr. Part No.:
C16H32M150
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact New Generation

Series

ComPacT NSX

Number of Poles

3

Current Rating

150A

Breaking Capacity

70kA

Mount Type

Fixed

Standards/Approvals

EN/IEC 60947

Width

105mm

Depth

86mm

Height

161mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

LSoI

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 2.2M trip unit

3 Pole

International standards (IEC 60947), CCC, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy