Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 36 kA

Subtotal (1 unit)*

$1,919.48

(exc. GST)

$2,111.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,919.48

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
260-7765
Mfr. Part No.:
C16F4D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact New Generation

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

160A

Breaking Capacity

36kA

Rated DC Voltage

750V dc

Standards/Approvals

EN 50102, EN/IEC 60947-2, IEC 60664-1, IEC 60947-2

Depth

86mm

Height

161mm

Width

140mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL
The Schneider Electric Circuit breaker basic frame is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit. It can be equipped with a variety of optional functions and accessories.

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot

Ergonomic new toggle for easier breaker manual operation

Related links