RS Better World

Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 36

Subtotal (1 unit)*

$3,518.98

(exc. GST)

$3,870.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,518.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-7762
Mfr. Part No.:
C16F42D160
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact New Generation

Product Type

Molded Case Circuit Breaker

Series

ComPacT NSX

Number of Poles

4

Current Rating

160A

Breaking Capacity

36kA

Mount Type

Fixed

Terminal Type

Front

Standards/Approvals

UL 508, IEC 60947-2, EN/IEC 60947-2

Height

161mm

Width

140mm

Depth

86mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Tripping Mechanism

Electronic

Tripping Characteristics

Undelayed, Short Circuit Protection, Overload Protection

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 2.2 trip unit

4 Pole

International standards (IEC 60947), CCC, EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy