RS Better World
Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 150A
- RS Stock No.:
- 260-7714
- Mfr. Part No.:
- C1636M150
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,868.41
(exc. GST)
$6,455.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,868.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-7714
- Mfr. Part No.:
- C1636M150
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPacT New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 110mm | |
| Height | 9.5mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Type L, Type I, Type S, Type G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPacT New Generation | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 110mm | ||
Height 9.5mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Type L, Type I, Type S, Type G | ||
- COO (Country of Origin):
- FR
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Green ready LED flashes if the circuit breaker is ready to trip
Display module allows energy measurement and fine adjustment settings
Related links
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 4-Pole 150A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 160A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 63A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 16A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 40A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 100A
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 3-Pole 125A
