Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

$2,451.86

(exc. GST)

$2,697.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,451.86

*price indicative

RS Stock No.:
260-7669
Mfr. Part No.:
C11N4TM100L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSXm

Number of Poles

4

Current Rating

100A

Breaking Capacity

50kA

Mount Type

Fixed

Terminal Type

EverLink Cable Lug

Width

108mm

Depth

80mm

Standards/Approvals

IEC 62262, EN/IEC 60947, IEC 60529, IEC 60664-1

Height

137mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Adjustable Setting

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. Itcomes with a variety of optional functions and accessories.

Experience easier installation

Estimated 40% reduction of wiring time for panel builders

Ergonomic new toggle for easier breaker manual operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy