Schneider Electric, ComPact, ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 260-7523
- Mfr. Part No.:
- C11B3TM025L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$797.14
(exc. GST)
$876.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $797.14 |
*price indicative
- RS Stock No.:
- 260-7523
- Mfr. Part No.:
- C11B3TM025L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSXm | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Terminal Type | EverLink Cable Lug | |
| Height | 137mm | |
| Width | 81mm | |
| Depth | 80mm | |
| Standards/Approvals | EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 60947-2, IEC 62262 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSXm | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Terminal Type EverLink Cable Lug | ||
Height 137mm | ||
Width 81mm | ||
Depth 80mm | ||
Standards/Approvals EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 60947-2, IEC 62262 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism TMD | ||
- COO (Country of Origin):
- PL
Schneider Electric NSXmB Series MCCB, 3 Poles, 25A Current Rating - C11B3TM025L
This MCCB is specifically designed for distribution applications. It features a robust thermal-magnetic trip unit, offering reliable protection and performance. With dimensions of 81mm in width, 137mm in height, and 80mm in depth, this fixed mount circuit breaker can handle a rated current of 25A at 40°C.
Features & Benefits
• Rated ultimate short-circuit breaking capacity of 25kA at 380 to 415 V
• Offers mechanical durability of 20,000 cycles for long-lasting use
• Various connection options support flexible installation needs
• Local signalling for easy detection of auxiliary contact presence
Applications
• Ideal for fixed mount requiring 3 pole configurations
• Suitable for handling heavy-duty electrical loads
• Commonly integrated with automation systems for enhanced safety
• Ideal for protective device in commercial installations
What is the temperature range for optimal operation?
This circuit breaker operates effectively in temperatures ranging from -25 to 70°C, ensuring reliability in various environments.
What determines the long-time protection settings?
The long-time protection settings are adjustable, allowing for a customised thermal protection level based on specific applications.
How does the trip unit enhance safety during electrical faults?
The thermal-magnetic trip unit instantly interrupts current during faults, effectively preventing equipment damage and ensuring user safety.
What types of terminals are compatible with the connections?
It accommodates EverLink lugs for both rigid and flexible wire sizes, making it versatile for different wiring configurations.
Related links
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 25 kA
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 3-Pole 25A DIN Rail
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric NSXm Molded Case Circuit Breaker 4-Pole 25A DIN Rail
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A Horizontal,
- Schneider Electric ComPacT NSXm Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 70 kA
- Schneider Electric Compact NSXm Molded Case Circuit Breaker 4-Pole 25A Clip-on
