Schneider Electric, ComPact NSX, C12N Molded Case Circuit Breaker 4-Pole 160A, Fixed

Subtotal (1 unit)*

$6,945.36

(exc. GST)

$7,639.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,945.36

*price indicative

RS Stock No.:
254-6335
Mfr. Part No.:
C12N44V160L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX

Product Type

Molded Case Circuit Breaker

Series

C12N

Number of Poles

4

Current Rating

160A

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

EverLink Cable Lug

Height

144mm

Width

108mm

Depth

80mm

Standards/Approvals

EN/IEC 60947

Reset Actuator Type

Toggle Switch

Tripping Characteristics

LSoIR

Tripping Mechanism

Electronic

COO (Country of Origin):
PL

Schneider Electric C12N Series MCCB, 4 Poles, 160A Current Rating - C12N44V160L


This MCCB is a high-performance electrical safety product designed for industrial applications. With a current rating of 160A and a robust four-pole configuration, it effectively protects electrical circuits. Measuring 108mm in width, 144mm in height, and 80mm in depth, it is suitable for fixed mounting, ensuring reliable operation in various environments.

Features & Benefits


• High short-circuit breaking capacity of 50kA at 415V AC

• Adjustable thermal protection settings for precise use

• Integrated earth leakage protection for enhanced safety

• Compact design allows for easy installation in limited spaces

Applications


• Used with industrial automation systems requiring safety cut-off

• Suitable for distribution boards in commercial buildings

• Ideal for power distribution in manufacturing facilities

What is the significance of the adjustable thermal protection settings?


The adjustable thermal protection settings allow calibration of long-time current thresholds according to specific requirements. This ensures optimal protection suited to the unique needs of different electrical loads.

How does electronic trip unit technology enhance safety?


The electronic trip unit technology provides more accurate fault detection, minimising the risk of unnecessary tripping and ensuring the protection of sensitive equipment under varying load conditions.

In what situations would integrated earth leakage protection be beneficial?


Integrated earth leakage protection is crucial in environments where equipment may come into contact with moisture or conductive materials, providing an additional safety measure against potential electrical shocks.

What protective capacity does this device offer in terms of short-circuit breaking?


This device can handle a rated ultimate short-circuit breaking capacity of up to 90kA, making it effective in safeguarding against high fault currents that could cause damage to electrical installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy