Schneider Electric, ComPact NSX, C12B Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 254-6326
- Mfr. Part No.:
- C12B34V160L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,281.75
(exc. GST)
$2,509.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,281.75 |
*price indicative
- RS Stock No.:
- 254-6326
- Mfr. Part No.:
- C12B34V160L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Molded Case Circuit Breaker | |
| Series | C12B | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | EverLink Cable Lug | |
| Standards/Approvals | EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262 | |
| Width | 108mm | |
| Depth | 80mm | |
| Height | 144mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | LSoIR | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Molded Case Circuit Breaker | ||
Series C12B | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type EverLink Cable Lug | ||
Standards/Approvals EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262 | ||
Width 108mm | ||
Depth 80mm | ||
Height 144mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics LSoIR | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- PL
MCCBs
The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.
Schneider Electric green signature style for the entire ComPacT range
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating
Ergonomic new toggle for easier breaker manual operation
Environmental performance of the product
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSXmB Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric ComPacT NSX160B Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 25 kA
- Schneider Electric C12B Circuit Breaker 3-Pole 160A Fixed
